Filter Your Search
1 - 2 of 2 results
|
SP211EET-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | LOW POWER SHUTDOWN AND TRI-STATE ENABLE | NO | 1 mA | EIA-232; V.28 | 4 | 10 V | 3.2 mA | 1.5 µs | 6 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.895 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOIC | LEAD FREE, PLASTIC, SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | EXAR | ||
|
SP211EET-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | LOW POWER SHUTDOWN AND TRI-STATE ENABLE | NO | 1 mA | EIA-232; V.28 | 4 | 10 V | 3.2 mA | 1.5 µs | 6 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.895 mm | 2.649 mm | 7.5 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-28 | unknown | EXAR |