Filter Your Search
1 - 10 of 27 results
|
SP211EHCA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP-28 | unknown | ||||||||||||
|
SP211EH
MaxLinear Inc
|
Check for Price | Obsolete | MAXLINEAR INC | unknown | 2020-05-06 | ||||||||||||||||||||||||||||||||||||||||||||
|
SP211EHET-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 4 | 500 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOIC-28 | unknown | |||||||||||
|
SP211EHCA
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 10 V | 3.2 mA | 500 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP, SSOP28,.3 | unknown | ||||||||||
|
SP211EHEA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP-28 | unknown | |||||||||||
|
SP211EHCA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP-28 | unknown | ||||||||||||
|
SP211EHEA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | STANDARD | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP-28 | unknown | SSOP | 28 | ||||||||
|
SP211EHEA
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 10 V | 3.2 mA | 500 ns | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP, SSOP28,.3 | unknown | |||||||||
|
SP211EHCA-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | EXAR CORP | LEAD FREE, MO-150AH, SSOP-28 | compliant | ||||||||||||
|
SP211EHEA/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 500 ns | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP-28 | unknown |