Filter Your Search
1 - 3 of 3 results
|
SP232AEN-L/TR
MaxLinear Inc
|
$0.6006 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232-F; V.28 | 2 | 1 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | ROHS COMPLIANT, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||
![]() |
SP232AEN-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MS-012AC, SOIC-16 | unknown | EAR99 | 8542.39.00.01 | EXAR | SOIC | 16 | ||
|
SP232AEN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MS-012AC, SOIC-16 | unknown | EXAR |