Filter Your Search
1 - 4 of 4 results
|
SP236ACX
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-D; V.28 | 3 | INVERTED | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SIPEX CORP | DIE | unknown | ||||
|
SP236ACX/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-D; V.28 | 3 | INVERTED | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SIPEX CORP | DIE | unknown | ||||
|
SP236ACX-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 3 | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | e3 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | SIPEX CORP | LEAD FREE, DIE | unknown | ||||||||
|
SP236ACX-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 3 | 5.5 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | e3 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | SIPEX CORP | LEAD FREE, DIE | unknown |