Filter Your Search
1 - 1 of 1 results
|
SP301ET
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK | YES | EIA-232-D; EIA-422 | 2 | COMPLEMENTARY | 7 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 1 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SIPEX CORP | PLASTIC, SOIC-28 | unknown |