Filter Your Search
1 - 3 of 3 results
|
SP3072ECN-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | LINE TRANSCEIVER | e3 | Matte Tin (Sn) | EXAR CORP | SOIC | , | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
SP3072ECN-L/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SP3072ECN-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MS-012AA, SOIC-8 | unknown |