Filter Your Search
1 - 10 of 10 results
|
SP3075EEN-L
Exar Corporation
|
$1.3046 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | EXAR | |||
|
SP3075EEN-L
MaxLinear Inc
|
$1.4296 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||
|
SP3075EEN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MO-012AA, SOIC-8 | unknown | EXAR | |||||||
|
SP3075EEN-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | SOIC | LEAD FREE, MO-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | EXAR | |||
|
SP3075EEN-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||
|
SP3075EEN
Exar Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | SOIC | MO-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SP3075EEN/TR
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SP3075EEN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MO-012AA, SOIC-8 | unknown | EXAR | |||||||
|
SP3075EEN
Sipex Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | MO-012AA, SOIC-8 | unknown | |||||||||
|
SP3075EEN/TR
Sipex Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | MO-012AA, SOIC-8 | unknown |