Filter Your Search
1 - 2 of 2 results
|
SP3078EEN/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 75 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | SOP, SOP8,.25 | unknown | |||||||
|
SP3078EEN/TR
Exar Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | LINE TRANSCEIVER | YES | 1.5 V | 1 mA | 75 ns | 1.5 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |