Filter Your Search
1 - 2 of 2 results
|
SP317V2-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 10 V | 3 V | 1 | 1.25 V | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 5.46 mm | 6.53 mm | 2.3 mm | EXAR CORP | ROHS COMPLIANT, TO-252, 3 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | ||
|
SP317V2-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 10 V | 3 V | 1 | 1.25 V | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 5.46 mm | 6.53 mm | 2.3 mm | SIPEX CORP | ROHS COMPLIANT, TO-252, 3 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop |