Parametric results for: SP3220EBEY-L/TR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sp3220ebeyltr
Select parts from the table below to compare.
Compare
Compare
SP3220EBEY-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm SIPEX CORP LEAD FREE, PLASTIC, TSSOP-16 unknown EXAR
SP3220EBEY-L/TR
MaxLinear Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232; TIA-232-F; V.28 1 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MAXLINEAR INC TSSOP, compliant MaxLinear, Inc. EAR99 8542.39.00.01