Filter Your Search
1 - 10 of 21 results
|
SP3220ECT-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOP, SOP16,.4 | unknown | |||||||||
|
SP3220ECY-L
MaxLinear Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232-F; V.28 | 1 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||
|
SP3220ECA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | LEAD FREE, PLASTIC, SSOP-16 | unknown | EXAR | ||||||||
|
SP3220ECT-L/TR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, WSOIC-16 | unknown | SOIC | 16 | |||||||||||
|
SP3220ECT-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOP, SOP16,.4 | unknown | |||||||||
|
SP3220ECT-L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, WSOIC-16 | unknown | SOIC | 16 | |||||||||||
|
SP3220ECY/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | SIPEX CORP | TSSOP, TSSOP16,.25 | unknown | ||||||||||
|
SP3220ECA/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | SSOP, SSOP16,.3 | unknown | ||||||||||
|
SP3220ECT/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOP, SOP16,.4 | unknown | ||||||||||
|
SP3220ECA-L/TR
MaxLinear Inc
|
Check for Price | Active | LINE TRANSCEIVER | NOT SPECIFIED | NOT SPECIFIED | MAXLINEAR INC | unknown | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | 2020-05-06 |