Filter Your Search
1 - 3 of 3 results
|
SP3220EET-L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, WSOIC-16 | 16 | unknown | |||||||
|
SP3220EET-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOP, SOP16,.4 | unknown | |||||
|
SP3220EET-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOP, SOP16,.4 | unknown |