Filter Your Search
1 - 2 of 2 results
|
SP3223EUCA-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | YES | EIA-232 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | TSSOP | LEAD FREE, MO-153AE, SSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SP3223EUCA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-153AE, SSOP-20 | unknown |