Parametric results for: SP3227ECA-L under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp3227ecal
Select parts from the table below to compare.
Compare
Compare
SP3227ECA-L
Exar Corporation
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; EIA-562; TIA-562 1 10 V 1.6 mA 2 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm SIPEX CORP ROHS COMPLIANT, MO-150AC, SSOP-16 unknown
SP3227ECA-L
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F 1 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 2 70 °C 260 40 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm SIPEX CORP ROHS COMPLIANT, MO-150AC, SSOP-16 unknown
SP3227ECA-L/TR
Exar Corporation
Check for Price Yes Yes Obsolete 1 LINE TRANSCEIVER NO 10 V 1.6 mA 2 mA YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL EXAR CORP compliant EAR99 8542.39.00.01