Filter Your Search
1 - 6 of 6 results
|
SP3232EEA-L
MaxLinear Inc
|
$0.8273 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | MAXLINEAR INC | LEAD FREE, MO-150AC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||
|
SP3232EEA-L/TR
MaxLinear Inc
|
$0.8459 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | MAXLINEAR INC | LEAD FREE, MO-150AC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||
|
SP3232EEA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | LEAD FREE, PLASTIC, SSOP-16 | unknown | EXAR | ||||
|
SP3232EEA-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | EXAR CORP | LEAD FREE, MO-150AC, SSOP-16 | compliant | EXAR | ||||
|
SP3232EEA-L
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | EXAR CORP | LEAD FREE, MO-150AC, SSOP-16 | compliant | EXAR | ||||
|
SP3232EEA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | LEAD FREE, PLASTIC, SSOP-16 | unknown | EXAR |