Filter Your Search
1 - 4 of 4 results
|
SP3243EBER-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | S-CQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | SIPEX CORP | LEAD FREE, MO-220VHHD-4, QFN-32 | unknown | ||||||||||||
|
SP3243EBER-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | S-CQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | SIPEX CORP | LEAD FREE, MO-220VHHD-4, QFN-32 | unknown | ||||||||||||
![]() |
SP3243EBER-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 10 V | 1.6 mA | 150 ns | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-CQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | SIPEX CORP | LEAD FREE, MO-220VHHD-4, QFN-32 | unknown | QFN | 32 | EAR99 | 8542.39.00.01 | |||
|
SP3243EBER-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 10 V | 1.6 mA | 150 ns | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-CQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | SIPEX CORP | LEAD FREE, MO-220VHHD-4, QFN-32 | unknown |