Filter Your Search
1 - 3 of 3 results
|
SP3483CN-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | EIA-422; EIA-485 | 1 | 1.5 V | 2.5 mA | 120 ns | 650 µA | 3.465 V | 3.135 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | EXAR | |||
|
SP3483CN-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | LINE TRANSCEIVER | e3 | 1 | 260 | NOT SPECIFIED | Matte Tin (Sn) | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||||||||||||||||||||||||||||||
|
SP3483CN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 250 mA | 120 ns | 650 µA | 3.465 V | 3.135 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | unknown | EXAR |