Filter Your Search
1 - 4 of 4 results
|
SP3508CF-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 8 | 8 | 3 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 8 | 500 ns | 3.465 V | 3.135 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 4 | 70 °C | 250 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 1.6 mm | 14 mm | SIPEX CORP | LEAD FREE, MS-026BED, LQFP-100 | unknown | EXAR | |||||||||
|
SP3508CF-L
MaxLinear Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL | 8 | 8 | 3 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 8 | 500 ns | 3.465 V | 3.135 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 4 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 1.6 mm | 14 mm | MAXLINEAR INC | LFQFP, | compliant | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | |||||||
|
SP3508CF-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 8 | 8 | 3 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 8 | 3.2 mA | 500 ns | 3.465 V | 3.135 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 4 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 1.6 mm | 14 mm | EXAR CORP | LFQFP, QFP100,.63SQ,20 | compliant | EXAR | EAR99 | 8542.39.00.01 | QFP | 100 | |||
|
SP3508CF
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 8 | 8 | 3 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS | YES | EIA-232; V.10; V.11; V.28; V.35; V.36; X... more | 8 | 500 ns | 3.465 V | 3.135 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 1.6 mm | 14 mm | SIPEX CORP | MS-026BED, LQFP-100 | unknown |