Filter Your Search
1 - 1 of 1 results
|
SP4-2520/883
Sipex Corporation
|
Check for Price | No | Obsolete | 8 mV | 120 V/us | 200 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 100 V/us | 20 V | MILITARY | 20000 | 10000 | S-CQCC-N20 | Not Qualified | 90 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SIPEX CORP | QCCN, | unknown |