Filter Your Search
1 - 2 of 2 results
|
SP481RCN/TR
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | 1 | 1 | 100 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485 | 1 | 1.5 V | 3.2 mA | 1.2 µs | 900 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | MS-012AA, SOIC-8 | unknown | ||||||
![]() |
SP481RCN/TR
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 100 ns | LINE TRANSCEIVER | YES | EIA-485 | 1 | 1.5 V | 3.2 mA | 1.2 µs | 900 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |