Filter Your Search
1 - 3 of 3 results
|
SP485RCN/TR
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | DIFFERENTIAL | 1 | 1 | 100 ns | LINE TRANSCEIVER | YES | EIA-485 | 1 | 1.2 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-012AA, SOIC-8 | 8 | unknown | ||||||||||
|
SP485RCN/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 100 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485 | 1 | 1.5 V | 3.2 mA | 1.2 µs | 900 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | SOP, SOP8,.25 | unknown | ||||||||
|
SP485RCN/TR
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | LINE TRANSCEIVER | YES | 1.5 V | 3.2 mA | 900 µA | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |