Filter Your Search
1 - 4 of 4 results
|
SP489CT-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | EIA-422; EIA-485 | 4 | 4 mA | 250 ns | 5 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | SIPEX CORP | SOP, SOP16,.4 | unknown | ||||||||||
|
SP489CTTR-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4 mA | 250 ns | 5 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | SIPEX CORP | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SP489CT/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 4 mA | 250 ns | 5 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | SIPEX CORP | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SP489CT
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 3-STATE | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | TRUE | 250 ns | 5 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOP, SOP16,.4 | unknown |