Filter Your Search
1 - 1 of 1 results
|
SP502CF
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 6 | 7 | 8 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | 6 | 3 V | 3.2 mA | COMPLEMENTARY | 1 µs | 30 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 225 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 2.45 mm | 14 mm | SIPEX CORP | MS-022BEC, MQFP-80 | unknown |