Filter Your Search
1 - 10 of 12 results
|
SP5054SKGMPAS
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
|
SP5054SMP
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SP5054SKGMPAS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | ADDITIONAL DIVIDE BY 16 PRESCALER | 1 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||
|
SP5054DP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | BIPOLAR | 80 mA | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SP5054/KG/DPAS
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | NO | BIPOLAR | 80 mA | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | 80 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SP5054DP
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SP5054KGDPAS
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 80 mA | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 80 °C | -20 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||
|
SP5054SKGMPAS
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 80 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -20 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||
|
SP5054SMP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | 80 mA | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||
|
SP5054S/KG/MPAS
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | 80 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 |