Filter Your Search
1 - 4 of 4 results
|
SP5511SNAMP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -10 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||
|
SP5511S/NA/MP
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 60 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
SP5511SNAMP
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -10 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | |||
|
SP5511SNAMP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | ADDITIONAL DIVIDE BY 8 PRESCALER | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 |