Filter Your Search
1 - 2 of 2 results
|
SP6122ACU/TR
Exar Corporation
|
Check for Price | No | Obsolete | YES | 390 kHz | CURRENT-MODE | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SIPEX CORP | MO-187AA, MSOP-8 | unknown | |||||||||||||||||
|
SP6122ACU/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5.5 V | 3 V | 2 A | YES | SINGLE | 390 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | TSSOP, TSSOP8,.19 | unknown |