Filter Your Search
1 - 2 of 2 results
|
SP6138ER1/TR
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 2.8 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | EXAR CORP | QFN | VQCCN, | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
SP6138ER1/TR
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 2.8 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | SIPEX CORP | 3 X 3 MM, MO-220VEED-4, QFN-16 | unknown |