Filter Your Search
1 - 6 of 6 results
|
SP619EK-L/TRR3
MaxLinear Inc
|
Check for Price | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SP619EK-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.2 V | YES | 377 mΩ | 600 ns | 200 ns | SPST | 1 | 1 | 7 V | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | EXAR CORP | compliant | 8542.39.00.01 | SOIC | SOT-23, PIN 6 | 6 | |||||
|
SP619EK-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 4.2 V | YES | 377 mΩ | 600 ns | 200 ns | SPST | 1 | 1 | 7 V | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | SIPEX CORP | unknown | LEAD FREE, MO-178AB, SOT-23, PIN 6 | ||||||||
|
SP619EK-L/TRR3
Exar Corporation
|
Check for Price | Transferred | SPST | EXAR CORP | compliant | 8542.39.00.01 | 2017-09-12 | ||||||||||||||||||||||||||||||||||||||
|
SP619EK-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 4.2 V | YES | 377 mΩ | 600 ns | 200 ns | SPST | 1 | 1 | 7 V | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | SIPEX CORP | unknown | LEAD FREE, MO-178AB, SOT-23, PIN 6 | ||||||||
|
SP619EK-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.2 V | YES | 377 mΩ | 600 ns | 200 ns | SPST | 1 | 1 | 7 V | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | EXAR CORP | compliant | 8542.39.00.01 | SOIC | LEAD FREE, MO-178AB, SOT-23, PIN 6 | 6 |