Filter Your Search
1 - 2 of 2 results
|
SP6201EM5-1.8
Sipex Corporation
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 1.8 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LSSOP, TSOP5/6,.11,37 | unknown | Fixed,Positive,Single Output,Ldo | |||
|
SP6201EM5-1.8/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 1.8 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LSSOP, TSOP5/6,.11,37 | unknown | Fixed,Positive,Single Output,Ldo |