Filter Your Search
1 - 4 of 4 results
|
SP6201EM5-L-1.5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 1.5 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.0105 % | 0.015 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
![]() |
SP6201EM5-L-1-5/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.5 V | 1.5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | EXAR CORP | GREEN, MO-178AA, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 5 | EAR99 | 8542.39.00.01 | EXAR | |||||||||||
|
SP6201EM5-L-1.5
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 1.5 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.0105 % | 0.015 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
![]() |
SP6201EM5-L-1-5
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.5 V | 1.5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | EXAR CORP | GREEN, MO-178AA, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 5 | EAR99 | 8542.39.00.01 | EXAR |