Filter Your Search
1 - 10 of 87 results
|
SP6201ER-L-1.8
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 1.8 V | 1 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MAXLINEAR INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SP6201ER-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 200 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 6 V | 2.7 V | CMOS | R-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 250 | 40 | 8 | UNSPECIFIED | HVSSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, LEAD FREE, MO-229CVCED-2, DFN-8 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
SP6201ER-L-2-85
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.85 V | 320 mV | 200 mA | 1 | YES | FIXED | 7 V | 0.0123 % | 0.01425 % | CMOS | 3 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | EXAR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SP6201ER-3-5
Exar Corporation
|
Check for Price | No | Obsolete | 3.5 V | 320 mV | 200 mA | 1 | YES | FIXED | 7 V | 0.0105 % | 0.0175 % | CMOS | 3 % | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | EXAR CORP | SON, SOLCC8,.11,20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
SP6201ER-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 320 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.2 | 0.5 % | 1 | 6 V | 2.7 V | CMOS | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, LEAD FREE, MO-229CVCED-2, DFN-8 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
SP6201ER-G-2-7/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 320 mV | 200 mA | 1 | YES | FIXED | 7 V | 0.0124 % | 0.0135 % | CMOS | 3 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | EXAR CORP | SON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SP6201ER-G-1-5
Exar Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 1 V | 200 mA | 1 | YES | FIXED | 7 V | 0.0105 % | 0.015 % | CMOS | 3 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | EXAR CORP | SON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SP6201ER-L-1.8/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.5 V | 1.8 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | EXAR CORP | HVSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SON | 8 | |||||||||
|
SP6201ER-1-5/TR
Exar Corporation
|
Check for Price | No | Obsolete | 1.5 V | 1 V | 200 mA | 1 | YES | FIXED | 7 V | 0.0105 % | 0.015 % | CMOS | 3 % | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | NO LEAD | 500 µm | DUAL | EXAR CORP | SON, SOLCC8,.11,20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
SP6201ER-G-3-0
Exar Corporation
|
Check for Price | Yes | Obsolete | 3 V | 320 mV | 200 mA | 1 | YES | FIXED | 7 V | 0.012 % | 0.015 % | CMOS | 3 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | EXAR CORP | SON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 |