Filter Your Search
1 - 10 of 276 results
|
SP6203AER-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | EXAR CORP | SON | HVSSON, | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||
|
SP6203EM5-3.0-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
SP6203EM5-L-2.85
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.7 V | 2.85 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.907 V | 2.793 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | EXAR CORP | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SP6203ER-ADJ/TR
Sipex Corporation
|
Check for Price | No | Transferred | 300 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | CMOS | R-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, MO-229C, DFN-8 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
SP6203ER-L-3-3
Exar Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 2.7 V | 3.3 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.0218 % | 0.0099 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | EXAR CORP | SON | HVSON, SOLCC8,.11,20 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
SP6203EM5-L-2-85/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 2.7 V | 2.85 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0226 % | 0.00855 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SP6203EM5-L-3-0
Sipex Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 2.7 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SP6203ER-L-2-5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 2.7 V | 2.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 250 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | 2 X 3 MM, LEAD FREE, MO-229VCED-2, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SP6203ER-2-5-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SP6203ER-1-8-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 |