Filter Your Search
1 - 4 of 4 results
|
SP6644EU-L
Exar Corporation
|
Check for Price | Yes | Transferred | 1.3 V | 3.3 V | 1.1 V | 1 A | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-187AA, MSOP-8 | unknown | |||
|
SP6644EU-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 1.3 V | 3.3 V | 1.1 V | 1 A | YES | BOOST | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | EXAR CORP | LEAD FREE, MO-187AA, MSOP-8 | compliant | ||||
|
SP6644EU-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.3 V | 3.3 V | 1.1 V | 1 A | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-187AA, MSOP-8 | unknown | |||
|
SP6644EU-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.3 V | 3.3 V | 1.1 V | 1 A | YES | BOOST | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-187AA, MSOP-8 | unknown |