Filter Your Search
1 - 2 of 2 results
|
SP6655ER-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | SIPEX CORP | 3 X 3 MM, LEAD FREE, MO-229VEED-5, DFN-10 | unknown | ||
|
SP6655ER-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | EXAR CORP | 3 X 3 MM, LEAD FREE, MO-229VEED-5, DFN-10 | unknown |