Filter Your Search
1 - 1 of 1 results
|
SP690REP-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 5.5 V | 2 | NO | YES | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | SIPEX CORP | PLASTIC, DIP-8 | unknown |