Filter Your Search
1 - 3 of 3 results
|
SP693AEP-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 5.5 V | +4.4V | 2 | NO | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.334 mm | SIPEX CORP | LEAD FREE, PLASTIC, MS-001BB, DIP-16 | unknown | ||||||||||
![]() |
SP693AEP-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 4.5 V | 5.5 V | 2 | NO | NO | RESET THRESHOLD VOLTAGE IS 4.4V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T16 | e3 | COMMERCIAL | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.334 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, MS-001BB, DIP-16 | unknown | DIP | 16 | ||||||
|
SP693AEP
Sipex Corporation
|
Check for Price | No | Obsolete | 4.5 V | 5.5 V | 60 µA | +4.4V | 2 | NO | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.334 mm | SIPEX CORP | PLASTIC, MS-001BB, DIP-16 | unknown |