Filter Your Search
1 - 4 of 4 results
|
SP706RCP
Sipex Corporation
|
Check for Price | No | Obsolete | 3 V | 1 V | 5.5 V | 40 µA | +2.63V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | SIPEX CORP | PLASTIC, DIP-8 | unknown | |||||||
|
SP706RCP-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3 V | 1 V | 5.5 V | +2.63V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | SIPEX CORP | LEAD FREE, PLASTIC, DIP-8 | unknown | |||||||||
![]() |
SP706RCP-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 2.7 V | 5.5 V | 40 µA | +2.63V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | EXAR CORP | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||
|
SP706RCP-L
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 5.5 V | +2.63V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5885 mm | 5.334 mm | MAXLINEAR INC | DIP, | compliant | EAR99 | 8542.39.00.01 |