Filter Your Search
1 - 5 of 5 results
|
SP706SCN
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 V | 5.5 V | 40 µA | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | PLASTIC, SOIC-8 | unknown | |||||||||
|
SP706SCN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | EXAR | |||||||||
|
SP706SCN-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | EXAR CORP | LEAD FREE, PLASTIC, SOIC-8 | compliant | ||||||||||
|
SP706SCN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | ||||||||||
|
SP706SCN-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 V | 5.5 V | 40 µA | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.9 mm | 1.748 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | EXAR | SOIC | 8 | EAR99 | 8542.39.00.01 |