Filter Your Search
1 - 2 of 2 results
|
SP7612EC6-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | SIPEX CORP | LEAD FREE, MO-203AB, SC-70, 6 PIN | unknown | ||
|
SP7612EC6-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | SIPEX CORP | LEAD FREE, MO-203AB, SC-70, 6 PIN | unknown |