Parametric results for: SP7652ER-L/TR under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp7652erltr
Select parts from the table below to compare.
Compare
Compare
SP7652ER-L/TR
MaxLinear Inc
Check for Price Yes Active 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 26 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm MAXLINEAR INC 7 X 4 MM, LEAD FREE, DFN-26 compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP7652ER-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 40 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm SIPEX CORP 7 X 4 MM, LEAD FREE, DFN-26 unknown
SP7652ER-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 5 V 5.5 V 4.5 V 10 A YES BUCK 720 kHz ALSO OPERATES WITH 3V TO 28V SUPPLY SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N26 e3 Not Qualified 3 85 °C -40 °C 260 26 PLASTIC/EPOXY HVSON SOLCC26,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 4 mm 7 mm 1 mm EXAR CORP HVSON, SOLCC26,.16,20 compliant EAR99 8542.39.00.01 DFN 26