Filter Your Search
1 - 1 of 1 results
|
SP7652ER/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 10 A | YES | BUCK | 720 kHz | ALSO OPERATES WITH 3V TO 28V SUPPLY | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N26 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 26 | PLASTIC/EPOXY | HVSON | SOLCC26,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | SIPEX CORP | 7 X 4 MM, DFN-26 | unknown |