Filter Your Search
1 - 6 of 6 results
|
SP7653ER-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1.3 MHz | IT IS ALSO OPERATES IN 3 TO 28 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDSO-N26 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 26 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | SIPEX CORP | 7 X 4 MM, ROHS COMPLIANT, DFN-26 | unknown | ||
|
SP7653ER
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1.3 MHz | IT IS ALSO OPERATES IN 3 TO 28 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDSO-N26 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 26 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | SIPEX CORP | 7 X 4 MM, DFN-26 | unknown | |||||
|
SP7653ER/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1.3 MHz | IT IS ALSO OPERATES IN 3 TO 28 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDSO-N26 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 26 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | SIPEX CORP | 7 X 4 MM, DFN-26 | unknown | |||
|
SP7653ER-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1.3 MHz | IT IS ALSO OPERATES IN 3 TO 28 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDSO-N26 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 26 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | EXAR CORP | 7 X 4 MM, ROHS COMPLIANT, DFN-26 | compliant | ||
|
SP7653ER-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1.3 MHz | IT IS ALSO OPERATES IN 3 TO 28 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDSO-N26 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 26 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | EXAR CORP | 7 X 4 MM, ROHS COMPLIANT, DFN-26 | compliant | ||
|
SP7653ER-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1.3 MHz | IT IS ALSO OPERATES IN 3 TO 28 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDSO-N26 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 26 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 7 mm | 1 mm | SIPEX CORP | 7 X 4 MM, ROHS COMPLIANT, DFN-26 | unknown |