Filter Your Search
1 - 2 of 2 results
|
SP7805V-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 18 V | 7.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | R-XSFM-F3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 3 | UNSPECIFIED | SFM | TO-243 | RECTANGULAR | FLANGE MOUNT | YES | MATTE TIN | FLAT | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||||
|
SP7805V-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 18 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2 V | 20 V | 0.02 % | 0.035 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR |