Filter Your Search
1 - 3 of 3 results
|
SP800LEN-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 4.75 V | 5.5 V | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, MS-012AC, SOIC-16 | unknown | |||||||||
|
SP800LEN-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 4.75 V | 5.5 V | +4.65V | 2 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, MS-012AC, SOIC-16 | unknown | |||||||||
|
SP800LEN-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.5 V | 60 µA | +4.65V | 1 | YES | NO | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | EXAR CORP | SOP, SOP16,.25 | unknown | SOIC | 16 | EAR99 | 8542.39.00.01 |