Filter Your Search
1 - 10 of 10 results
|
SP809NEK-L-4-6
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | +4.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | ||||||||
|
SP809NEK-L-4.6/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | +4.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | compliant | ||||||||||
|
SP809NEK-L-4.6/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 6 V | +4.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | TSSOP, | compliant | SOT-23 | 3 | EAR99 | 8542.39.00.01 | |||||
|
SP809NEK-L-4-6/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 900 mV | 6 V | 3 µA | +4.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | EXAR CORP | LSSOP, TO-236 | compliant | SOT-23 | 3 | EAR99 | 8542.39.00.01 | |||
|
SP809NEK-L-4.6
Exar Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 6 V | +4.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | TSSOP, | compliant | SOT-23 | 3 | EAR99 | 8542.39.00.01 | ||||||
|
SP809NEK-L-4-6/TR
MaxLinear Inc
|
Check for Price | Obsolete | 900 mV | 6 V | 3 µA | +4.6V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MAXLINEAR INC | SOT-23. 3 PIN | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SP809NEK-L-4-6/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | +4.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | ||||||||
|
SP809NEK-L-4.6/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 900 mV | 6 V | +4.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SP809NEK-L-4-6
Exar Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 6 V | 3 µA | +4.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | SOT-23 | 3 | EAR99 | 8542.39.00.01 | ||||
|
SP809NEK-L-4.6
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | +4.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | compliant |