Filter Your Search
1 - 10 of 101 results
|
SP810EK-2.3
Sipex Corporation
|
Check for Price | No | Transferred | 900 mV | 6 V | +2.3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | ||||||||||
|
SP810EK-L-4.4/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | +4.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | compliant | ||||||||||
|
SP810EK-4.0
Sipex Corporation
|
Check for Price | No | Obsolete | 900 mV | 6 V | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | ||||||||||
|
SP810EK-L-2-9
Exar Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 6 V | 3 µA | +2.9V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | SOT-23 | 3 | EAR99 | 8542.39.00.01 | |||
|
SP810EK-2.3-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, SOT-23, 3 PIN | compliant | |||||||||||
|
SP810EK-L-2-9
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | +2.9V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | ||||||||
|
SP810EK-4.6-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, SOT-23, 3 PIN | compliant | |||||||||||
|
SP810EK-L-2-6
Exar Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 6 V | 3 µA | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | SOT-23 | 3 | EAR99 | 8542.39.00.01 | |||
|
SP810EK-4-4/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 900 mV | 6 V | +4.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TO-236AB, SOT-23, 3 PIN | unknown | |||||||||
|
SP8100S-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 |