Filter Your Search
1 - 5 of 5 results
|
SP810EK-L-2-6/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | |||||||
|
SP810EK-L-2.6/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 6 V | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | TSSOP, | compliant | SOT-23 | 3 | EAR99 | 8542.39.00.01 | ||||
|
SP810EK-L-2.6/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | compliant | |||||||||
|
SP810EK-L-2-6/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 900 mV | 6 V | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | LEAD FREE, MO-178, SOT-23, 3 PIN | compliant | |||||||
|
SP810EK-L-2.6/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 900 mV | 6 V | +2.6V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 |