Filter Your Search
1 - 3 of 3 results
|
SP8127NDG-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 300 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | OTHER | 100000 | R-XDSO-N8 | Not Qualified | 5 | 85 °C | -20 °C | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NO LEAD | 750 µm | DUAL | 1.1 mm | 3 mm | 3.5 mm | SIPEX CORP | OPLGA-8 | unknown | ||||||||||
|
SP8127NDG-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 300 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | OTHER | 100000 | R-XDSO-N8 | Not Qualified | e3 | 5 | 85 °C | -20 °C | 250 | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | NO LEAD | 750 µm | DUAL | 1.1 mm | 3 mm | 3.5 mm | EXAR CORP | TSON, | compliant | LGA | 8 | EAR99 | 8542.33.00.01 | ||
|
SP8127NDG-L
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 300 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | OTHER | 100000 | R-XDSO-N8 | Not Qualified | e3 | 5 | 85 °C | -20 °C | 250 | 8 | UNSPECIFIED | TSON | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | NO LEAD | 750 µm | DUAL | 1.1 mm | 3 mm | 3.5 mm | MAXLINEAR INC | OPLGA-8 | not_compliant | EAR99 | 8542.33.00.01 |