Filter Your Search
1 - 4 of 4 results
|
SP8400KGMPES
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | OPEN-EMITTER | ECL | PRESCALER | BIPOLAR | 1.5 GHz | 2 | COMPLEMENTARY | 152 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.39.00.01 | |||||||||||
|
SP8400/KG/MPES
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 8400 | PRESCALER | BIPOLAR | ALL DIVISION RATIO OF 56 TO 4103 ARE AVAILABLE | 1 | COMPLEMENTARY | 152 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 1 | 75 °C | -10 °C | 260 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP28,.4 | compliant | 8542.39.00.01 | |||||||
|
SP8400/KG/MPES
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | SOP | 8400 | PRESCALER | BIPOLAR | ALL DIVISION RATIO OF 56 TO 4103 ARE AVAILABLE | 1 | COMPLEMENTARY | 152 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 1 | 75 °C | -10 °C | 260 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP28,.4 | compliant | 8542.39.00.01 | SOIC | 28 | ||||
|
SP8400KGMPES
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | SOP | PRESCALER | BIPOLAR | 1.5 GHz | 1 | COMPLEMENTARY | 152 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | SOP, SOP28,.4 | unknown | 8542.39.00.01 | SOIC | 28 |