Filter Your Search
1 - 9 of 9 results
|
SP8695ADG
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | DIP | , | 16 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
SP8695A
Dynex Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | 200 MHz | PRESCALER | ECL | 21 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SP8695ABDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 9 ns | 1 | NO | DIP | 200 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 200 MHz | 2 | COMPLEMENTARY | 21 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
SP8695A
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SP8695ACDG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 9 ns | 1 | NO | DIP | 200 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 200 MHz | 2 | COMPLEMENTARY | 21 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
SP8695ADG
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 9 ns | 1 | NO | DIP | OPEN-COLLECTOR | PRESCALER | +5V TTL OPERATION ALSO | 200 MHz | 2 | COMPLEMENTARY | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SP8695ADG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 9 ns | 1 | NO | DIP | 200 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO | 200 MHz | 2 | COMPLEMENTARY | 21 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
SP8695AC
Dynex Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | 200 MHz | PRESCALER | ECL | 21 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SP8695AC
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 |